SiT1602BI-12-18E-26.000000E

SiTime
788-1602BI-12-1E-26E
SiT1602BI-12-18E-26.000000E

製造商:

說明:
MEMS振盪器 26MHz 1.8V 25ppm -40C +85C

庫存量: 310

庫存:
310 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.89 HK$7.89
HK$6.50 HK$65.00
HK$6.36 HK$318.00
完整捲(訂購多個1000)
HK$6.23 HK$6,230.00
HK$5.84 HK$11,680.00
HK$5.82 HK$29,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
SiTime
產品類型: MEMS振盪器
RoHS:  
2.5 mm x 2 mm
26 MHz
25 PPM
15 pF
1.62 V
1.98 V
LVCMOS
4.1 mA
- 40 C
+ 85 C
SiT1602B
品牌: SiTime
佔空比 - 最大: 55 %
高度: 0.75 mm (0.03 in)
長度: 2.5 mm (0.098 in)
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: MEMS Oscillators
原廠包裝數量: 1000
子類別: Oscillators
寬度: 2 mm (0.079 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.