Clairitec®
被動元件
篩檢程式
訊號調節
Clairitec® 訊號調節
結果:
9,647
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
被動元件
篩檢程式
訊號調節
製造商
=
Clairitec®
產品
頻率
頻率範圍
額定電壓
帶寬
阻抗
終端類型
封裝/外殼
最低工作溫度
最高工作溫度
系列
資格
封裝
2 Way Power Divider
Antennaplexers
BAW Duplexers
Balancers
Balun
Balun Filters
Baluns
Band Boost Filters
Band Pass Filter
Band Pass Filters
Band Reject Filters
Band Stop Filter
BandPass Cavity Filter
Bandpass Filter
Bandpass Filters
Bi-Directional Coupler
Bi-Directional Couplers
Bias Tee
Bias Tees
Broadwall Couplers
重設
0 Hz to 1 GHz
0 Hz to 1 GHz, 1 GHz to 1.1 GHz, 1.32 GHz to 1.58 GHz, 2 GHz to 2.15 GHz, 2.15 GHz to 2.5 GHz
0 Hz to 1.05 GHz
0 Hz to 1.094 GHz
0 Hz to 1.1 GHz
0 Hz to 1.15 GHz
0 Hz to 1.2 GHz
0 Hz to 1.3 GHz
0 Hz to 1.325 GHz
0 Hz to 1.4 GHz
0 Hz to 1.45 GHz
0 Hz to 1.5 GHz
0 Hz to 1.5 GHz, 2 GHz to 2.5 GHz, 2.95 GHz to 6 GHz
0 Hz to 1.525 GHz
0 Hz to 1.575 GHz
0 Hz to 1.6 GHz, 2 GHz to 3 GHz
0 Hz to 1.7 GHz
0 Hz to 1.8 GHz
0 Hz to 1.9 GHz
0 Hz to 1.9 MHz
重設
0 Hz to 1.575 GHz
0 Hz to 1.7 GHz
0 Hz to 11 GHz
0 Hz to 12.9 GHz
0 Hz to 120 MHz
0 Hz to 14 GHz
0 Hz to 146 MHz
0 Hz to 15.5 GHz
0 Hz to 158 MHz
0 Hz to 160 MHz
0 Hz to 174 MHz
0 Hz to 180 MHz
0 Hz to 190 MHz
0 Hz to 2.25 GHz
0 Hz to 2.5 GHz
0 Hz to 2.8 GHz
0 Hz to 21 GHz
0 Hz to 225 MHz
0 Hz to 23 MHz
0 Hz to 25 MHz
重設
0 V to 10 V
- 2.5 V, 3.3 V
1.68 V to 3.6 V
2 V
2.7 V to 5.5 V
3 V
3 VDC
3.2 V to 3.4 V
3.3 V
3.5 V
4 V
5 V
5 VDC
6 V
6 VDC
7.5 V
10 V
10 V to 15 V
12 V
16 V
重設
0 Hz to 11 MHz
0 Hz to 15 MHz
0 Hz to 1525 MHz
0 Hz to 264 MHz
0 Hz to 27 MHz
0 Hz to 360 MHz
0 Hz to 44 MHz
0 Hz to 470 MHz
0 Hz to 800 MHz
0.1 Hz to 40 kHz
60 Hz
7.2 kHz
30 kHz
42 kHz
50 kHz
80 kHz
80 kHz to 200 MHz
90 kHz
0.12 MHz
200 kHz
重設
50 Phms
2.7 Ohms
5 Ohms
5 Ohms, 9.3 Ohms
19 Ohms, 20.3 Ohms
25 Ohms
27 Ohms, 200 Ohms
27.8 Ohms, 41 Ohms
28.8 Ohms, 26.9 Ohms
35.6 Ohms, 35.8 Ohms
37 Ohms, 25 Ohms
50 Ohms
50 Ohms, 100 Ohms
50 Ohms, 130 Ohms
50 Ohms, 150 Ohms
50 Ohms, 200 Ohms
50 Ohms, 200 Ohms, 400 Ohms
50 Ohms, 50 Ohms
50 Ohms, 75 Ohms
53 Ohms, 55 Ohms
重設
1.85 mm
2.4 mm
2.92 mm
7/16
7/16 DIN
4.3-10
BNC
Connector
connector
FME
F-Type
N, BNC
N-Type
N-Type, SMA
N Type Female
Push-In
Screw
SMA
SMA/N-Type
SMD/SMT
重設
0201 (0605 metric)
0202 (0505 metric)
0202 (0605 metric)
0302 (0605 metric)
0302 (0806 metric)
0402 (0907 metric)
0402 (1005 metric)
0404 (1010 metric)
0504 (1210 metric)
0603
0603 (1608 metric)
0605 (0202 metric)
0805
0805 (2010 metric)
0805 (2012 metric)
0805 (2015 metric)
0806 (2013)
0806 (2015 metric)
1 mm x 0.5 mm
1 mm x 0.5 mm x 0.4 mm
重設
0 C
- 65 C
- 55
- 55 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 15 C
+ 25 C
重設
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 100 dB
+ 105 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
+ 155 C
重設
2 Way Power Dividers
3 Way Power Dividers
4 Way Power Dividers
6 Way Power Dividers
8 Way Power Dividers
90 Degree Hybrid Couplers
180 Degree Hybrid Couplers
2089
2690
160 MHz to 163 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
217 MHz to 219 MHz Railroad Radio Frequency Filter N Type Series
217 MHz to 223 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
219.5 MHz to 222 MHz Railroad Radio Frequency Filter N Type Series
220 MHz to 222 MHz Railroad Radio Frequency Filter N Type Series
450 MHz to 460 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
2-Port
203X
4-Port
485B39
ABF
重設
AEC-Q200
重設
Bag
Box
Bulk
Cut Tape
Each
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖