AIF-CASE-KIT

Advanced Energy / Artesyn
826-AIF-CASE-KIT
AIF-CASE-KIT

製造商:

說明:
EMI 工具 EMI shielf and insulator kit for AIF modules

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: EMI 工具
Bulk
品牌: Advanced Energy / Artesyn
產品類型: EMI Kits
原廠包裝數量: 64
子類別: EMI/RFI
每件重量: 8.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

AIF-CASE-KIT EMI Kit

Advanced Energy / Artesyn AIF-CASE-KIT EMI Kit for the AIF series of high-voltage DC/DC converters, which comprises six single-output models. The models offer voltages of 1.8V, 3.3V, 5V, 12V, 15V, or 24V. This kit is designed for use with Power Factor Correction (PFC) modules, the converters accept a wide range of inputs from 250VDC to 420VDC. The AIF-CASE-KIT provides both an insulator sheet and an EMI shield that can be used in conjunction with any AIF-prefix full-brick-sized modules. This kit provides radiated EMI noise screening for any circuit in close proximity to any AIF module. Both the insulator and screen are to be fitted on the assembly of the unit to the host application PCB. The AIF-CASE-KIT EMI kit is ideal for 5G network power solutions.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
64
預期11/1/2027
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$133.41 HK$133.41
HK$126.67 HK$1,266.70
HK$119.85 HK$2,996.25
HK$118.29 HK$5,914.50
HK$113.35 HK$11,335.00
HK$110.56 HK$28,303.36
HK$106.53 HK$54,543.36
1,024 報價