TPD4F003DQDR

Texas Instruments
595-TPD4F003DQDR
TPD4F003DQDR

製造商:

說明:
EMI濾波器電路 4-Channel EMI Filter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,172

庫存:
1,172
可立即送貨
在途量:
3,000
預期4/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.54 HK$9.54
HK$7.74 HK$77.40
HK$6.72 HK$168.00
HK$6.31 HK$631.00
HK$5.83 HK$1,457.50
HK$5.48 HK$2,740.00
HK$5.15 HK$5,150.00
完整捲(訂購多個3000)
HK$4.67 HK$14,010.00
HK$4.40 HK$26,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: EMI濾波器電路
RoHS:  
EMI Network Filter Arrays
EMI Filter with ESD Protection
200 MHz
RC (Pi) Filter
8.5 pF
100 Ohms
SMD/SMT
WSON-8
4, 6, 8 Channel
- 40 C
+ 85 C
TPD4F003
Reel
Cut Tape
MouseReel
衰減: 25 dB
品牌: Texas Instruments
組裝國家: TH
擴散國: US
原產國: TH
頻率範圍: 1 GHz
高度: 0.8 mm
長度: 1.7 mm
產品類型: EMI Filter Circuits
原廠包裝數量: 3000
子類別: Filters
寬度: 1.35 mm
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPDxF003 4, 6 & 8-Channel EMI Filters

Texas Instruments TPDxF003 EMI Filters with Integrated ESD Protection comprises 6- (TPD6F003) and 8-channel (TPD8F003) EMI filters with integrated ESD protection in a space-saving 0.4mm pitch DQD package. The TI TPDxF003 is a highly integrated device designed to suppress EMI / RFI noise in all systems subjected to electromagnetic interferences. The low-pass filter arrays reduce EMI emissions and include ESD protection circuitry that prevents damage to the applications when subjected to ESD stress far exceeding IEC 61000-4-2 (Level 4). The Texas Instruments TPD6F003 and TPD8F003 filters are ideal for EMI filtering and protecting data lines from ESD at the LCD display, keypad, and memory interfaces.