QPQ1065EVB

Qorvo
772-QPQ1065EVB01
QPQ1065EVB

製造商:

說明:
有源濾波器的開發工具 5GHz Wi-Fi UNII2c-3 bandBoost Filter

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,284.38 HK$1,284.38

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 有源濾波器的開發工具
RoHS:  
Evaluation Boards
QPQ1065
2.7 V
Bulk
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: RF Synthersizer/VCO with Integrated RF Mixer
用於: Band Pass Saw Filter
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Active Filter Development Tools
系列: QPQ1065
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
7A994

QPQ1065EVB01 Evaluation Board

Qorvo QPQ1065EVB01 Evaluation Board is a demonstration and development platform for the QPQ1065 AltNav Band Pass SAW Filter. The QPQ1065 is a compact, high-performance Surface Acoustic Wave (SAW) filter optimized for GPS applications. Designed for the rejection of unwanted signals, the QPQ1065  also has excellent power handling capability for low-power transmitters. No matching components are required, making the PCB design and implementation easy.