LG01-0856N1LF

HALO Electronics
493-LG01-0856N1LF
LG01-0856N1LF

製造商:

說明:
共模扼流圈/過濾器 CMC SMD Gullwing Dual 1:1 -40C/+85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.81 HK$37.81
HK$24.33 HK$608.25
HK$19.81 HK$792.40
HK$16.03 HK$1,923.60
HK$13.48 HK$3,774.40
HK$11.59 HK$6,026.80
HK$11.10 HK$11,100.00
HK$10.85 HK$21,700.00

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 共模扼流圈/過濾器
RoHS:  
LG
PCB Mount
SMD/SMT
1 Channel
85 uH
550 mOhms
- 40 C
+ 85 C
SMD-16
12.7 mm
7.11 mm
5.08 mm
Tube
Common Mode Chokes
Dual 1:1 CMC Filters
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.46 mm
引線間距: 1.27 mm
產品類型: Common Mode Chokes
屏蔽: Shielded
原廠包裝數量: 40
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8473308000
ECCN:
EAR99

Common Mode Chokes

HALO Electronics Common Mode Chokes are optimized for reducing emissions while maintaining excellent signal integrity in communication applications. The HALO CMCs are available in single core, single port, dual core or multi port configurations. The standard SMD packages utilize the HALO patented construction providing excellent quality results through the reflow process as well as long term reliability.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.