VCHA085D220MS6P

Cyntec
108-VCHA085D220MS6P
VCHA085D220MS6P

製造商:

說明:
共模扼流圈/過濾器 IND SMD 22.0UH 9.05mm * 8.5mm * 5.4mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.63 HK$14.63
HK$12.08 HK$120.80
HK$9.95 HK$995.00
完整捲(訂購多個500)
HK$8.63 HK$4,315.00
HK$7.86 HK$7,860.00
HK$7.32 HK$18,300.00

商品屬性 屬性值 選擇屬性
Cyntec
產品類型: 共模扼流圈/過濾器
RoHS:  
Chassis Mount
SMD/SMT
1 Channel
22 uH
52 Ohms
20 %
4.1 A
56 Ohms
100 kHz
- 55 C
+ 165 C
8.7 mm x 8.2 mm x 5.2 mm
8.7 mm
8.2 mm
5.2 mm
Reel
Cut Tape
Choke Coils
Power Choke Coil
品牌: Cyntec
產品類型: Common Mode Chokes
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504500000

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.