EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 阻抗 內徑 外徑 外長 封裝 芯體材料
Wurth Elektronik 鐵氧體磁芯 WE-AFB Ferrite 25MHz 155Ohm 4,062庫存量
2,961預期20/3/2026
最少: 1
倍數: 1

WE-AFB Round Cable Cores Solid 250 Ohms 13 mm 26 mm 28.5 mm Tray 4W620
Wurth Elektronik 鐵氧體磁芯 WE-AFB Axial Ferrite Core 170 OHM 1,472庫存量
1,584在途量
最少: 1
倍數: 1

WE-AFB Round Cable Cores Solid 170 Ohms 8 mm 16 mm 16 mm Tray 3 W 800