9595110502

Fair-Rite
623-9595110502
9595110502

製造商:

說明:
鐵氧體磁芯和配件 95 ER Core Set Ind 1600nH 25% TOL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3780   多個: 3780
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2.97 HK$11,226.60

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁芯和配件
RoHS:  
95
Ferrite Cores
Ungapped
ER Core
10.8 x 2.45 x 5.9
1.35 uH
25 %
95
Bulk
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
內徑: 4.15 mm
內高: 1.58 mm
內長: 8.85 mm
外部高度: 5.9 mm
外長: 10.8 mm
外部寬度: 2.45 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 3780
子類別: Ferrites
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.