9361054002

Fair-Rite
623-9361054002
9361054002

製造商:

說明:
鐵氧體磁芯和配件 I20/2.3/14

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 97

庫存:
97 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.28 HK$28.28
HK$19.56 HK$195.60
HK$16.69 HK$417.25
HK$14.63 HK$643.72
HK$11.59 HK$1,019.92
HK$10.60 HK$2,798.40

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁芯和配件
RoHS:  
Ferrite Core
I Core
Tray
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: US
外部高度: 2.3 mm
外長: 20 mm
外部寬度: 14 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 44
子類別: Ferrites
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504909630
TARIC:
8504901110
ECCN:
EAR99

High-Frequency Planar Cores

Fair-Rite High-Frequency Planar Cores are power materials that accommodate GaN and SiC semiconductor technologies and meet the needs for efficiency and heat management in power supply designs. Fair-Rite 67 Material features superior performance up to 25MHz. With low losses and good temperature stability, this material is ideal for switching power supplies above 5MHz. The 61 Material is an alternative to 67 Material in applications where higher permeability is valued over lower losses. The 79 Material offers operating frequencies up to 1MHz and is optimized for minimal losses at elevated temperatures. The 80 Material Mn-Zn ferrite is optimized for use in SiC and GaN switching power supplies, providing a stable temperature response for designs up to 5MHz.