B65808E1508T001

EPCOS / TDK
871-B65808E1508T1
B65808E1508T001

製造商:

說明:
鐵氧體磁芯和配件 COIL FORMER VALOX 420 SEO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,815

庫存:
2,815 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.29 HK$15.29
HK$10.60 HK$106.00
HK$9.12 HK$228.00
HK$8.00 HK$400.00
HK$7.01 HK$701.00
HK$5.82 HK$1,455.00
HK$5.81 HK$2,905.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鐵氧體磁芯和配件
RoHS:  
RM6
Hardware & Accessories
Ungapped
RM Core
RM 6
Coil Former with Angled Pins
8 Pin
Angled Pin
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 69 uOhms
外長: 18.4 mm
外部寬度: 16 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 500
子類別: Ferrites
零件號別名: B65808E1508T1
每件重量: 2.082 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548009099
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.