12CE2H25B12C24

CTS Electronic Components
774-12CE2H25B12C24
12CE2H25B12C24

製造商:

說明:
編碼器 12mm Encoder 12 PPR 25mm Knurl Shaft

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 190

庫存:
190 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
數量超過190會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.68 HK$59.68
HK$48.09 HK$480.90
HK$43.98 HK$2,199.00
HK$38.63 HK$3,863.00
HK$35.43 HK$7,086.00
HK$29.76 HK$14,880.00
HK$29.26 HK$73,150.00
5,000 報價

商品屬性 屬性值 選擇屬性
CTS
產品類型: 編碼器
12CE
PCB Mount
Encoders
Incremental
12 PPR
Mechanical
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
Knurled
Push/Pull Switch
5 VDC
300000 Cycle
IP40
Tray
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Encoders
原廠包裝數量: 100
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

11CE & 12CE Rotary Encoders

CTS Electronic Components 11CE and 12CE Rotary Encoders offer 11mm and 12mm size packages and are available with and without a bushing. CTS 11CE and 12CE Rotary Encoders offer horizontal and vertical mount styles, selected resolutions, detent options, and a momentary push switch option. A rotational life of 30,000 cycles and a wide operating temperature range of -10°C to +70°C provide durability and reliability in many applications, including industrial, medical, and consumer products. Shaft length and trim options are also available. 12CE encoders offer backlit illuminated shafts for applications requiring illumination control in dim or dark spaces. LEDs are available in single, dual, and three-color options in a variety of colors.