5113DFT-50 1080MM X 60M

3M
517-5113DFT50108060
5113DFT-50 1080MM X 60M

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 3M Electrically Conductive Double-Sided Tape, 1080mm x 60m, Gray

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$38,969.95 HK$38,969.95
10 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
5113DF
品牌: 3M
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: EMI/RFI
零件號別名: 7100313736
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

5113DFT Electrically Conductive Double-Sided Tapes

3M 5113DFT Electrically Conductive Double-Sided Tapes are an XYZ-axis double-sided fabric tape (DFT) with a conductive polyolefin pressure-sensitive adhesive (PSA). The tapes feature low electrical resistance, high adhesion, and excellent EMI shielding and grounding performance. The 5113DFT series provides excellent adhesion to various substrates, including metal and plastic, and controls signal interference through passive intermodulation (PIM) mitigation. The PIM ensures higher signal integrity and performance. The electrically conductive tapes are conformable for precise placement in tight places, which creates EMI-sealed bond lines. 3M 5113DFT Electrically Conductive Double-Sided Tapes are RoHS compliant and ideal for various shielding and grounding applications.