FN7511-200-M10

TE Connectivity / Schaffner
631-FN7511-200-M10
FN7511-200-M10

製造商:

說明:
EMI饋通濾波器 200A TERMINAL 8Nm AC Feed Thru Filters

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$990.18 HK$990.18
HK$890.39 HK$8,903.90
HK$852.83 HK$42,641.50
HK$850.85 HK$85,085.00
200 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: EMI饋通濾波器
RoHS:  
FN751x
Y2
- 40 C
+ 100 C
品牌: TE Connectivity / Schaffner
產品: EMI Feedthrough Capacitors
產品類型: EMI Feedthrough Filters
原廠包裝數量: 10
子類別: Filters
拉帽規格: M10
類型: AC Feedthrough Capacitor
零件號別名: 801841-SF
每件重量: 157 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8532250000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.