T54EE476M050ESB100

Vishay / Dale
71-54EE476M050ESB100
T54EE476M050ESB100

製造商:

說明:
鉭電容器 - 聚合物 T54476M050EE8TSB100

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
40 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.50 HK$157.50
HK$119.44 HK$1,194.40
HK$106.28 HK$5,314.00
HK$95.76 HK$9,576.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容器 - 聚合物
16 VDC to 75 VDC
SMD/SMT
20 %
- 55 C
+ 125 C
EE Case
品牌: Vishay / Dale
長度: 7.3 mm
產品類型: Tantalum Capacitors
原廠包裝數量: 400
子類別: Capacitors
寬度: 4.3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.