Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 產品 耐受性 ESR 紋波電流 最低工作溫度 最高工作溫度 高度 直徑 系列 封裝
Panasonic 有機聚合鋁電容器 20VDC 680uF 20% 6200mA 215庫存量
400預期5/8/2026
最少: 1
倍數: 1
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 9 mOhms 6.2 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic 有機聚合鋁電容器 25VDC 470uF 20% 5900mA 347庫存量
最少: 1
倍數: 1
: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 10 mOhms 5.9 A - 55 C + 105 C 12.6 mm 10 mm SVPG Reel, Cut Tape