FLEXITERM® Multilayer Ceramic Capacitors

KYOCERA AVX FLEXITERM® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

結果: 679
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 電介質 耐受性 外殼代碼 - in 外殼代碼 - mm 終端類型 終端 最低工作溫度 最高工作溫度 長度 寬度 高度 產品 資格 系列 封裝
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KAF15AR81H331KM NW G LOB PN 50V 330pF X8R A 581-KAF15AR81H331KM 64,730庫存量
最少: 1
倍數: 1
: 15,000

330 pF 50 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 4,950庫存量
最少: 1
倍數: 1
: 500
2.2 pF 25 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT PN CHANGE NEW PN KAF15AR81H472KT SEE ATTACHED DOCUMENT 10,123庫存量
最少: 1
倍數: 1
: 4,000

4700 pF 50 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 7,328庫存量
最少: 1
倍數: 1
: 10,000
10 pF 25 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT 100V .1uF X7R 0603 1 0% AEC-Q200 FLEXITER 1,158庫存量
36,000在途量
最少: 1
倍數: 1
: 4,000

0.1 uF 100 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT 100V 1uF X7R 1210 10% 494庫存量
最少: 1
倍數: 1
: 500
1 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT 25V 10uF X7R 1210 10% 399庫存量
最少: 1
倍數: 1
: 500
10 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 1,820庫存量
最少: 1
倍數: 1
: 2,000
100 nF 100 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 8,000庫存量
最少: 1
倍數: 1
: 4,000
2.2 nF 200 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT HICV COL - FN 1,680庫存量
最少: 1
倍數: 1
: 2,000
1.5 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 1,588庫存量
最少: 1
倍數: 1
: 500
2.2 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 1,000庫存量
最少: 1
倍數: 1
: 500
6.8 nF 25 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 500庫存量
最少: 1
倍數: 1
: 500
220 pF 50 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 2,597庫存量
最少: 1
倍數: 1
: 2,000
0.022 uF 200 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 3,945庫存量
最少: 1
倍數: 1
: 500
100 pF 25 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 1,400庫存量
最少: 1
倍數: 1
: 500
270 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 500庫存量
最少: 1
倍數: 1
: 500
10 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 890庫存量
最少: 1
倍數: 1
: 500
4700 pF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 1,300庫存量
最少: 1
倍數: 1
: 500
3900 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 3,796庫存量
最少: 1
倍數: 1
: 4,000
0.18 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 3,980庫存量
最少: 1
倍數: 1
: 4,000
100 pF 100 VDC C0G (NP0) 2 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 1,482庫存量
最少: 1
倍數: 1
: 500
680 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 3,775庫存量
最少: 1
倍數: 1
: 500
1.5 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT LD SERIES 4,000庫存量
最少: 1
倍數: 1
: 500
5.6 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT 16V 4.7uF X7R 0805 1 0% 7,687庫存量
最少: 1
倍數: 1
: 2,000
4.7 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.52 mm (0.06 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel