715C40KTT64

Vishay / Cera-Mite
75-40KTT64
715C40KTT64

製造商:

說明:
陶瓷盤式電容器 RADIAL CERAMIC DISC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 40   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.42 HK$24,656.80
HK$563.32 HK$33,799.20
HK$563.15 HK$56,315.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 陶瓷盤式電容器
RoHS:  
REACH - SVHC:
640 pF
40 kVDC
Screw
N4700
45.7 mm
High Voltage Ceramic Capacitors
20 %
- 30 C
+ 85 C
715C-KT
品牌: Vishay / Cera-Mite
組裝國家: Not Available
擴散國: Not Available
原產國: US
損耗因數DF: 0.2
產品類型: Ceramic Capacitors
原廠包裝數量: 20
子類別: Capacitors
類型: High Voltage Disc Capacitors, Screw Mounting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
VISHAY/SPRAGUE DIPPED RADIAL CERAMIC DISC CAPACITORS

VISHAY has decided to banish the hazardous substance Lead
product as directed by the new EU-DIRECTIVE, "ROHS" AND
"WEEE".
As a consequence, during the period of transition, both
RoHS Compliant and non-compliant components can be
supplied.

Once stock has been depleted, the parts containing lead
will no longer be offered, and will only be available in
Lead-free product.

Mouser will add and stock the Lead-free version as a
replacement.

The other items, which are non-stocked items, are subject
to minimum order requirements.



5-0805-100

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532230040
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532230000
MXHTS:
8532230040
BRHTS:
85322490
ECCN:
EAR99

715C-KT Ceramic Disc Capacitors

Vishay / Cera-Mite 715C-KT Ceramic Disc Capacitors are class 1 AC and DC disc capacitors with up to 50kVDC rated voltage. 715C-KT Ceramic Disc Capacitors offer a capacitance range of 100pF to 8nF and operate over a -30°C to 85°C operating temperature range. Applications include high-voltage power supplies, CO2 lasers, X-ray equipment, welding equipment, and industrial applications.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.