22205C106KAR1-EM

KYOCERA AVX
581-22205C106KAR1-EM
22205C106KAR1-EM

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 50V 10uF 10% 2220 For Testing Data Order Part 581-M3253508E2A106KR

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
38 週 工廠預計生產時間數量大於所顯示的數量。
數量超過24會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個50)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$245.28 HK$245.28
HK$199.75 HK$1,997.50
完整捲(訂購多個50)
50 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS: N
10 uF
50 VDC
X7R
10 %
2220
5650
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
5.3 mm (0.209 in)
4.6 mm (0.181 in)
2.8 mm (0.11 in)
General Type MLCCs
MIL-PRF-32535 BME EM
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝/外殼: 2220 (5650 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 50
子類別: Capacitors
零件號別名: 300904107106KC\TR - M3253508E2A106KRTB\1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Engineering Module (EM) MIL PRF 32535 BME MLCCs

KYOCERA AVX EM series has been created to meet the growing demand for space/mil engineers when a new design must be developed in a short time. KYOCERA AVX recommends using the EM series of part numbers to meet this demand for non-flight/prototype designs. These MLCCs are based upon Space BME (3009041, NASA S311, Mil 32535 ranges) X7R and NP0 surface-mount MLCCs, featuring the same internal design and materials but without the final testing/screening (ESCC/QPL) for shorter lead times. KYOCERA AVX MIL-PRF-32535 BME MLCCs include a high CV X7R dielectric option with 16V to 100V and 2.2nF to 22μF capacitance, as well as an NP0 dielectric option with 10V to 100V and 68pF to 1500pF capacitance.