Solutions for High-Temperature Applications

KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 電介質 耐受性 外殼代碼 - in 外殼代碼 - mm 終端類型 終端 最低工作溫度 最高工作溫度 長度 寬度 高度 產品 資格 系列 封裝
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KGM15AR81H102KT NW G LOB PN 50V 1000pF X8 A 581-KGM15AR81H102KT 4,547庫存量
最少: 1
倍數: 1
: 4,000

1000 pF 50 VDC X8R 10 % 0603 1608 SMD/SMT Standard - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KAF15AR81H103KT NW G LOB PN 50V 0.01uF X8 A 581-KAF15AR81H103KT 5,885庫存量
8,000預期23/4/2026
最少: 1
倍數: 1
: 4,000

10 nF 50 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KGM21BR81H102KT NEW GLOBAL PN 50V 1000pF A 581-KGM21BR81H102KT 4,297庫存量
最少: 1
倍數: 1
: 4,000

1 nF 50 VDC X8R 10 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KAF21AR81H104KU NW G LOB PN 50V 0.1uF X8R A 581-KAF21AR81H104KU 27,204庫存量
9,800預期7/5/2026
最少: 1
倍數: 1
: 2,000

0.1 uF 50 VDC X8R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KGM21AR81H104KU NEW GLOBAL PN 50V 0.1uF A 581-KGM21AR81H104KU 1,388庫存量
最少: 1
倍數: 1
: 2,000

0.1 uF 50 VDC X8R 10 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel
KYOCERA AVX 多層陶瓷電容器MLCC - SMD/SMT KAF21AR81H104KL NEW GLOBAL PN 50V .1uF X A 581-KAF21AR81H104KL 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 10,000

100 nF 50 VDC X8R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 HighTemp AutoMLCC X8R Reel, Cut Tape, MouseReel