875115

Wurth Elektronik
710-875115
875115

製造商:

說明:
電容器套件 WCAP-PSHP 35 parts SMD V-Chip 6-10pcs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,684.52 HK$1,684.52

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 電容器套件
RoHS:  
Aluminum Organic Polymer Capacitor Kits
68 uF to 1200 uF
6.3 V to 25 V
SMD/SMT
WCAP-PSHP
Bulk
品牌: Wurth Elektronik
最高工作溫度: + 105 C
最低工作溫度: - 55 C
產品類型: Capacitor Kits
原廠包裝數量: 1
子類別: Capacitors
耐受性: 20 %
每件重量: 659 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
8532220001
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Capacitors Design Kits

Würth Elektronik Capacitor Design Kits feature aluminum electrolytic, snap-in, polymer, general purpose, MLCC, X/Y interference and film capacitors. The kits are created in-house for engineers to use during design and development. A product index of part numbers and part values is indicated in each kit, which allows for users to pick and choose a part to test in their design.