VR1A

Knowles / Illinois Capacitor
539-VR1A
VR1A

製造商:

說明:
電容器硬件 VERT MT CLMP W/HDWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.46 HK$57.46
HK$42.58 HK$425.80
HK$36.58 HK$1,829.00
HK$34.77 HK$3,477.00
HK$31.65 HK$15,825.00
HK$30.66 HK$30,660.00
HK$29.67 HK$59,340.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 電容器硬件
RoHS:  
VR
Mounting Hardware
Clamp
1 in to 1-1/16 in
Cylindrical Capacitor
Assembled with Screw & Nut
Bulk
品牌: Knowles / Illinois Capacitor
產品類型: Capacitor Hardware
原廠包裝數量: 50
子類別: Capacitors
每件重量: 16.784 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532909000
USHTS:
8532900000
JPHTS:
8532900003
TARIC:
8532900000
MXHTS:
8532900000
ECCN:
EAR99

Capacitor Hardware

Cornell Dubilier (CDE) Capacitor Hardware includes VR vertical mounting clamps, TH horizontal mounting clips, plastic end caps, and more. The VR mounting clamps can be used to mount any cylindrical capacitor with a 1" to 3" diameter that needs to be mounted vertically. The TH mounting clips are designed for capacitors, electrical industries, and electronic industries to retain many cylindrical components. CDE hardware is suitable for various applications and offers many options and sizes, ensuring the appropriate tool is found for any project.