R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (HKD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1uF 400VDC 5% Rad 257In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 6 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 400Volts 1uF 85deg C 10% 483In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 10 % 2 Pin 6 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630V 0.001 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 61In Stock
1,500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 3,000

1 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 250 VAC 5 % 2 Pin 637 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0022 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 1,543In Stock
Min.: 1
Mult.: 1

2.2 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 250 VAC 5 % 2 Pin 289 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0022 uF 110C 10% 2 Pin LS=7.5 mm AEC-Q200 1,423In Stock
Min.: 1
Mult.: 1

2.2 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 250 VAC 10 % 2 Pin 289 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 1,978In Stock
Min.: 1
Mult.: 1
Max.: 4,000

4.7 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 135 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 3900pF 5% LS=10mm 781In Stock
Min.: 1
Mult.: 1
: 1,500

3.9 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 163 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 630V 0.0068 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

6.8 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 94 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 1,914In Stock
Min.: 1
Mult.: 1
: 800

10 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 0.018 uF 5% 400 VAC 630 VDC 3,144In Stock
Min.: 1
Mult.: 1

18 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 1,024In Stock
Min.: 1
Mult.: 1

27 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.012 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 306In Stock
Min.: 1
Mult.: 1

12 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 53 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1,429In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 29 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022uF 5% LS=15mm 681In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 29 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 278In Stock
2,100Expected 9/3/2027
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 2,491In Stock
2,700Expected 25/8/2026
Min.: 1
Mult.: 1
Max.: 3,600

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 319In Stock
2,800Expected 16/2/2027
Min.: 1
Mult.: 1
Max.: 1,400

82 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 306In Stock
1,500Expected 4/6/2027
Min.: 1
Mult.: 1
Max.: 2,000

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.12 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 129In Stock
Min.: 1
Mult.: 1

120 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 539In Stock
Min.: 1
Mult.: 1
Max.: 1,610

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.12 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1,593In Stock
Min.: 1
Mult.: 1

120 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 16 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 979In Stock
Min.: 1
Mult.: 1

150 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 400 VAC 5 % 2 Pin 16 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 848In Stock
Min.: 1
Mult.: 1
Max.: 600

220 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 400 VAC 5 % 2 Pin 16 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.27 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 358In Stock
Min.: 1
Mult.: 1

270 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 400 VAC 5 % 2 Pin 16 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 505In Stock
750Expected 16/4/2027
Min.: 1
Mult.: 1
Max.: 1,000

330 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 7 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk