BCAP0025 P270 S12

Maxwell Technologies
723-BCAP0025P270S12
BCAP0025 P270 S12

製造商:

說明:
超級電容 2.7V 25F bent lead

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1150   多個: 1150
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$28.11 HK$32,326.50
HK$28.03 HK$64,469.00

類似產品

商品屬性 屬性值 選擇屬性
Maxwell Technologies
產品類型: 超級電容
RoHS:  
25 F
2.7 VDC
Axial
7.5 mm (0.295 in)
16 mm (0.63 in)
25.5 mm
1500 Hour, 500000 Cycle
16 mOhms
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
BCAP
AEC-Q200
品牌: Maxwell Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
引線直徑: 0.8 mm
泄漏電流: 49 uA
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 1150
子類別: Capacitors
類型: Cylindrical
零件號別名: 134379
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.