225P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 225P Type Orange Drop® Polyester Film/Foil Capacitors are wound from reliable polyester film and aluminum foil and protected by a rugged conformal coating of orange epoxy. These devices are radial leaded and offer a pressed profile with a capacitance range from 0.001µF to 1µF. The 225P series is designed and manufactured for operation in a wide range of demanding environments and applications and may be operated up to 125°C with proper derating. CDE 225P Orange Drop capacitors are ideal for commercial and industrial electronic applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 電介質 引線間距 長度 寬度 產品 交流電額定電壓 耐受性 插腳數 高度 引線式樣 最低工作溫度 最高工作溫度 系列 封裝
Knowles / Illinois Capacitor 薄膜電容器 0.1uF 100V 10% tol Orange Drop 318庫存量
最少: 1
倍數: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 17.8 mm (0.701 in) 10.2 mm (0.402 in) General Film Capacitors 70 VAC 10 % 2 Pin 14 mm (0.551 in) Inside Kink - 55 C + 85 C 225P Bulk
Knowles / Illinois Capacitor 薄膜電容器 0.1uF 600V 20% 323庫存量
713預期4/5/2026
最少: 1
倍數: 1

100 nF 600 VDC Radial Polyester 24.6 mm (0.969 in) 31.8 mm (1.252 in) 14.2 mm (0.559 in) General Film Capacitors 200 VAC 10 % 2 Pin 23.1 mm (0.909 in) Straight - 55 C + 85 C 225P Bulk