FE37M6C0206KB

KYOCERA AVX
581-FE37M6C0206KB
FE37M6C0206KB

製造商:

說明:
薄膜電容器 900V20uF ESR=5.5

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 薄膜電容器
RoHS:  
20 uF
900 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
30 mm (1.181 in)
Power Factor Correction Film Capacitors
10 %
4 Pin
5.5 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 100 C
FE
Bulk
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 1.2 mm
使用壽命: 100000 Hour
產品類型: Film Capacitors
原廠包裝數量: 44
子類別: Capacitors
類型: Medium Power Film Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

中功率薄膜電容器

KYOCERA AVX中功率薄膜電容器適用於各種通用型的工業應用。此系列產品提供豐富的功能,包括0.68 µF至8800 µF的電容範圍、75V至1900V電壓範圍、長使用壽命、無重大故障,以及最高105ºC的溫度範圍。KYOCERA AVX中功率薄膜電容器提供RoHS與非RoHS選項,適用於DC濾波、電力電子、AC與脈衝應用等。

FB & FE Medium Power DC Filtering Film Capacitors

KYOCERA AVX FB and FE Medium Power DC Filtering Film Capacitors use a non-impregnated metalized polypropylene dielectric that is specially treated to have a high dielectric strength in operating conditions up to +105°C. These capacitors offer performance characteristics that make them a viable alternative to aluminum electrolytic technology due to a much lower ESR and much higher surge voltage capability (dv/dt). KYOCERA AVX FB and FE capacitors have been designed for printed circuit board mounting and have an operating temperature range from -40°C to +100°C with a voltage range from 550V to 1200V.  The FE series offers a capacitance range from 3.3µF to 75µF, while the FB series has a capacitance range from 0.68µF to 75µF.