750510231

Wurth Elektronik
710-750510231
750510231

製造商:

說明:
音頻變壓器/訊號變壓器 MID-PLC ST8500 1 mH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,038

庫存:
1,038
可立即送貨
在途量:
1,056
預期7/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.73 HK$25.73
HK$24.00 HK$240.00
HK$22.28 HK$1,114.00
HK$20.55 HK$1,808.40
HK$18.82 HK$4,968.48
HK$17.18 HK$9,071.04

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Signal Transformers
PLC
Through Hole
1 mH
2 kVAC
- 20 C
+ 80 C
Single
ST7590
13.97 mm
13.97 mm
13.46 mm
MID-PLC
Tray
品牌: Wurth Elektronik
產品類型: Audio & Signal Transformers
原廠包裝數量: 88
子類別: Transformers
公司名稱: Midcom / Wurth Electronics
零件號別名: ST8500
每件重量: 6.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
There is a change in surface A from the bobbin standoffs to the
wire wraps, as well as, an increase in maximum height from .500
to .530 inches. Both changes impact only the product_s form. See
PCN under the Documents tab for details. Effective starting with
date code HY.

Please contact a Mouser Technical Sales Representative for
further information.

5-0617-09

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

MID-PLC Narrowband Coupling Transformers

Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers provide up to 5000VAC isolation voltage, functional or reinforced insulation, and -40°C to 125°C operating temperature range. These coupling transformers are designed for narrowband power line communications, including Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs. Other features include powerline communications analog front-end, lead free, and RoHS compliant. Würth Midcom MID-PLC Narrowband Coupling Transformers are ideal for PLC modems and data concentrators, smart metering, smart grids, Internet of Things (IoT), smart energy management, street lighting control, and home / building automation.

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.