749119

Wurth Elektronik
710-749119
749119

製造商:

說明:
音頻變壓器/訊號變壓器 WE-PoE Design Kit PoE Transformer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,158.54 HK$3,158.54

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Design Kits
SMD/SMT
WE-PoE
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio & Signal Transformers
原廠包裝數量: 1
子類別: Transformers
每件重量: 1.307 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

Power over Ethernet (PoE) Transformers

Würth Elektronik PoE Transformers are flyback transformers designed for Power over Ethernet (PoE) applications. These PoE transformers are available in a wide variety of options to cover the range of power requirements for powered devices. The variants include WE-PoE, WE-PoE+, WE-PoEH, MID-PoE, MID-PoELT, and MID-PoETI. The PoE transformers use forward / flyback topology and are compatible with IEEE PoE standards.

Signal & Communication Design Kits

Würth Elektronik Signal and Communication Design Kits feature RF inductors, signal transformers, and filtered connectors. The Würth kits are created in-house for engineers in design and development applications. A product index of part numbers and part values is indicated in each kit, which allows users to pick and choose a part to test in their design.