1070 天線

結果: 15
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 最低頻率 最高頻率 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 協議 - Sub GHz 機械樣式 類型 增益 帶寬 阻抗 電壓駐波比(VSWR) 額定功率 最低工作溫度 最高工作溫度 帶數 安裝風格 終端類型 天線連接器類型 中心頻率 應用 長度 寬度 高度 IP額定值 電纜類型 系列 封裝
Taoglas 天線 ALA.01 GPS/GALILEO Active Loop Antenna 45*10*2.3mm, 95mm oe1.13, I-PEX MHFIU.FL 870庫存量
最少: 1
倍數: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Loop Ceramic 3.1 dBi 70 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.575 GHz Satellite Applications 45 mm 10 mm 2.3 mm 95 mm RF1.13 Tray
Taoglas 天線 Freedom FXP831 2.4/4.9-6.0GHz Flexible PCB Antenna, I-PEX MHFIU.FL, 100mm 1.37 1,117庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Application 45 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas 天線 PC91 915MHz 2.67dBi ISM Mini PCB Antenna 100mm 1.13 292庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace I-Bar 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz ISM Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
Maxtena 天線 High-Performance Active Antenna L1: GPS, GLONASS 91庫存量
最少: 1
倍數: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Taoglas 天線 PC81 868MHz ISM Mini PCB Antenna 100mm 1.13, I-PEX MHFIU.FL 375庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox PCB Trace I-Bar 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF 868 MHz ISM Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
L-Com 天線 2.4 to 5.8 GHz Rubber Duck Antenna SMA Male Tilt Swivel 3工廠有庫存
最少: 1
倍數: 1

Passive
Fairview Microwave 天線 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, White Fiberglass Radome 5工廠有庫存
最少: 1
倍數: 1
Vehicle Antennas Omni Antenna 472 MHz 482 MHz 6.5 dBi 50 Ohms 2 100 W - 40 C + 80 C 1 Band Cable Mount FME Male RG58 Bag
Fairview Microwave 天線 902 to 928 MHz, RFID Flat Panel Antenna, 10 dBi Gain, Type N Male, PVC Radome, RHCP 3工廠有庫存
最少: 1
倍數: 1
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 10 dBi Panel Mount Connector N Male Bag
Pasternack 天線 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, White Fiberglass Radome 10工廠有庫存
最少: 1
倍數: 1
Omni-Directional Antennas Bulk
Pasternack 天線 902 to 928 MHz, RFID Flat Panel Antenna, 10 dBi Gain, Type N Male, PVC Radome, RHCP 14工廠有庫存
最少: 1
倍數: 1
Directional Antennas Bulk
L-Com 天線 477 MHz Omni Antenna 6.5 dBi, Vehicle 8 mm Spring, 13工廠有庫存
最少: 5
倍數: 1
Passive
Taoglas 天線 PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm oe1.13 I-PEX MHFIU.FL
491在途量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar 3 dBi, 4.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 66 mm 16 mm 0.8 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天線 2.4 GHz Antenna WRT Monopole UFL 179庫存量
1,000預期3/3/2026
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RF1.32 WRT-MON Bulk
L-Com 天線 RFID ANTENNA 902-928MHz, RHCP, 10 dBi, White PVC, 無庫存前置作業時間 1 週
最少: 5
倍數: 1
Passive
Taoglas 天線 FLEXIBLE PCB NFC ANTENNA 前置作業時間 12 週
最少: 1
倍數: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace I-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 13.56 MHz NFC Readers 53.3 mm 36.8 mm 0.1 mm RF1.37 FXR Bulk