FXP74.07.0100A

Taoglas
960-FXP74.07.0100A
FXP74.07.0100A

製造商:

說明:
天線 FXP74 2.4GHz Black Diamond Flex PCB Antenna, 100mm oe1.13, I-PEX MHFIU.FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,411

庫存:
2,411 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.73 HK$31.73
HK$25.65 HK$256.50
HK$24.66 HK$1,233.00
HK$23.18 HK$2,318.00
HK$21.45 HK$4,290.00
HK$19.89 HK$49,725.00
HK$18.82 HK$94,100.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.4835 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID
PCB Trace
I-Bar Flex
4 dBi
50 Ohms
2:1
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL Female
2.45 GHz
Wireless Application
47 mm
7 mm
0.1 mm
RF1.13
Black Diamond
Bulk
品牌: Taoglas
電纜長度: 100 mm
極化: Linear
原廠包裝數量: 100
子類別: Antennas
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99

FXP74 Black Diamond 2.4GHz Flexible PCB Antenna

Taoglas FXP74 Black Diamond 2.4GHz Flexible PCB Antenna is a small ultra-low profile antenna for the 2.4GHz band that includes BLUETOOTH®, Zigbee, and Wi-Fi single-band applications. The FXP74 features a peak gain of 4dBi at 2.4GHz and efficiencies above 50%. This antenna measures 14mm x 7.0mm x 0.1mm, is made from a flexible polymer, and offers stable performance across various applications. Double-sided 3M tape allows easy peel-and-stick mounting in narrow spaces.