A1001013

KYOCERA AVX
581-A1001013
A1001013

製造商:

說明:
天線 Automotive On/Off Gr ound WiFi/BT PCB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
420,750 可於 20 天後送貨
最少: 6750   多個: 2250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2250)
HK$7.99 HK$53,932.50

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.485 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
Rectangular
Chip
2.6 dBi, 0.7 dBi
85 MHz
50 Ohms
1.5:1, 1.8:1
500 mW
- 50 C
+ 125 C
Embedded
1 Band
PCB Mount
SMD/SMT
2.443 GHz
Automotive, Medical, Agriculture, Industrial, Wi-Fi
15 mm
3.2 mm
3.3 mm
A1001013
Reel
品牌: KYOCERA AVX
頻率範圍: 2.4 GHz to 2.485 GHz
極化: Linear
原廠包裝數量: 2250
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

天線

KYOCERA AVX天線專為多種應用所設計,產品包含供全球使用的嵌入式、內部、外部和室外天線。「其他資源」底下的KYOCERA AVX天線選擇指南 (Antenna Selection Guide) 可幫助使用者針對其應用選擇理想的天線。KYOCERA AVX天線的典型應用包括物聯網 (IoT)、汽車、智慧家庭、行動網路、車隊和資產追蹤等。

Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/BLE, Zigbee, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.