1004627

KYOCERA AVX
581-1004627
1004627

製造商:

說明:
天線 GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 425

庫存:
425 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.27 HK$65.27
HK$51.54 HK$515.40
HK$48.74 HK$1,462.20
HK$42.17 HK$5,060.40
HK$40.03 HK$10,808.10
HK$35.92 HK$18,319.20
HK$30.66 HK$31,273.20

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Patch
Ceramic
3.7 dBi, 3 dBi
50 Ohms
2.0:1, 3.0:1
- 40 C
+ 85 C
2 Band
PCB Mount
Pin
IPEX MHF3
1.575 GHz, 1.602 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
25 mm
25 mm
5.3 mm
72 mm RF0.81
1004627
Waffle
品牌: KYOCERA AVX
原廠包裝數量: 30
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

天線

KYOCERA AVX天線專為多種應用所設計,產品包含供全球使用的嵌入式、內部、外部和室外天線。「其他資源」底下的KYOCERA AVX天線選擇指南 (Antenna Selection Guide) 可幫助使用者針對其應用選擇理想的天線。KYOCERA AVX天線的典型應用包括物聯網 (IoT)、汽車、智慧家庭、行動網路、車隊和資產追蹤等。

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.