PA.26A

Taoglas
960-PA.26A
PA.26A

製造商:

說明:
天線 Anam PA.26A, 35*5*6mm Wideband LTE SMD Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170
可立即送貨
在途量:
2,250
預期28/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個450)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$63.21 HK$63.21
HK$48.91 HK$489.10
HK$45.37 HK$1,134.25
HK$41.43 HK$4,143.00
HK$38.55 HK$9,637.50
完整捲(訂購多個450)
HK$37.48 HK$16,866.00
HK$36.99 HK$33,291.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Chip
Ceramic
1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi
50 Ohms
3.5:1
5 W
- 40 C
+ 85 C
8 Band
PCB Mount
SMD/SMT
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2350 MHz, 2500 MHz, 3500 MHz
Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE
35 mm
5 mm
6 mm
Anam
Reel
Cut Tape
MouseReel
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: 4G/3G/2G Applications
濕度敏感: Yes
極化: Linear
原廠包裝數量: 450
子類別: Antennas
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

Anam PA.26 4G/3G Ceramic SMD Antennas

Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas are high-grade ceramic PIFA antennas designed to cover worldwide 4G bands. The Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas feature a 35mm x 5mm form factor and are designed for direct SMD mounting on device PCBs with high efficiency. PA.26A operates at all common 4G/3G/2G LTE bands from 698MHz to 2700MHz and operates with high efficiency on worldwide NB-IoT and CAT-M frequency bands.