YG0034AA

Quectel
277-YG0034AA
YG0034AA

製造商:

說明:
天線 Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 12 12 7.5mm, Active, GNSS L1*1,100mm, RF1.13, IPEX MHF1, LNA Gain 16dB, RoHS&REACH Compliant

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 74

庫存:
74 可立即送貨
數量超過74會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.56 HK$92.56
HK$72.58 HK$725.80
HK$67.57 HK$1,689.25
HK$62.06 HK$6,206.00
HK$58.94 HK$17,682.00
HK$57.38 HK$34,428.00
HK$56.06 HK$67,272.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.575 GHz
BEIDOU, Galileo, GPS
Patch
Ceramic
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
SMD/SMT
IPEX MHF1
1.575 GHz
Satellite Navigation, Satellite Tracking
13 mm
13 mm
6.8 mm
35 mm RF1.13
Tray
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 300
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.