MEA-5G-AM-SMA

Maxtena
259-MEA-5G-AM-SMA
MEA-5G-AM-SMA

製造商:

說明:
天線 5G adhesive Mount antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$253.83 HK$253.83
HK$220.87 HK$2,208.70
HK$210.93 HK$5,273.25
HK$188.65 HK$18,865.00
HK$170.81 HK$42,702.50
HK$168.02 HK$84,010.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
5.925 GHz
6.3 dBi
50 Ohms
3.1:1
35 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
Asset Tracking, IoT, Industrial Applications
80 mm
74 mm
25.6 mm
IP67, IP69
Bulk
品牌: Maxtena
電纜長度: 300 cm
組裝國家: Not Available
擴散國: Not Available
原產國: US
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100-00351-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

MEA-5G-AM-SMA Adhesive Mount Antenna

Maxtena MEA-5G-AM-SMA Adhesive Mount Antenna is a 5G antenna solution that offers high efficiency and gains ideal for maintaining constant mobile connectivity. This antenna covers 2G, 3G, 4G, and 5G frequencies. The MEA-5G-AM-SMA antenna includes an SMA-male standard connector and a 3m standard cable length. This antenna features 50Ω impedance, linear polarization, 35W maximum input power, and an omnidirectional radiation pattern. The MEA-5G-AM-SMA antenna is used in GNSS, automotive, Internet of Things (IoT), and massive IoT.