ISM 天線

結果: 403
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 最低頻率 最高頻率 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 協議 - Sub GHz 機械樣式 類型 增益 帶寬 阻抗 電壓駐波比(VSWR) 額定功率 最低工作溫度 最高工作溫度 電氣類型 帶數 安裝風格 終端類型 天線連接器類型 中心頻率 應用 長度 寬度 高度 IP額定值 電纜類型 資格 系列 封裝
ABRACON 天線 Internal/Embedded 天線 Passive Patch Surface Mount Surface Mount (Sloder) 65庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
Taoglas 天線 Meteor FW.43 433MHz 0dBi Flexible Whip, SMA(M) 47庫存量
300在途量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 0.46 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Wireless Sensor Monitor, Smart Metering, Remote Asset Monitor, Security Systems 323 mm IP65 Meteor Bulk
Taoglas 天線 Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) 8庫存量
200在途量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 850 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 2.82 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Monitor Systems, Smart Metering 240 mm IP65 Meteor Bulk
Taoglas 天線 FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm 1.13, I-PEX MHF IU.FL 88庫存量
100預期7/7/2026
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex - 1.5 dB, - 3 dB, 1.5 dB, 2.5 dB, 2.5 dB, 2.5 dB 50 Ohms 50 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk
Taoglas 天線 ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL 39庫存量
100預期14/7/2026
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Taoglas 天線 TI.08.A 868MHz 0dBi Terminal Antenna SMA(M) 101庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight - 1.7 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz 168 mm Bulk
Taoglas 天線 TI.10 433MHz 0dBi Terminal Antenna SMA(M) 265庫存量
100預期9/7/2026
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Sierra Wireless Airlink GL 46 mm IP65 Bulk
Taoglas 天線 TI.10 433MHz 0dBi Terminal Antenna SMA(M) High Temperature 252庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 105 C 1 Band Panel Mount Connector SMA Male 433 MHz Automotive Industry, High Temperature 48.2 mm IP65 Bulk
Taoglas 天線 TI.18 868MHz 3.2dBi Terminal Antenna SMA(M) Hinged 145庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Hotspot, Cellular Pico-cell 389 mm Bulk
Taoglas 天線 TI.92.2113 2dBi 915MHz Terminal Mount Hinged Dipole Antenna 273庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 1.21 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise 198 mm Bulk
Taoglas 天線 TI.09.A 915MHz 0dBi Terminal Antenna SMA(M) 161庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4 dBi 50 Ohms 1.8:1 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering 169 mm Bulk
Taoglas 天線 WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna 16庫存量
48在途量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight with Base 5.08 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 915 MHz Remote Monitoring, Connected Enterprise, Mesh Networks 282 mm IP65 3 M CFD200 Bulk
Lantronix A21H0
Lantronix 天線 Dual-band Wi-Fi Peak 3.8 dBi 44庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz WiFi ISM Whip Tilt/Swivel 3.8 dBi 2 2 Band Panel Mount Connector SMA-Male 2.4 GHz Bulk
RF Solutions 天線 433MHz, Flexi 1/4 Wave Whip, BNC Fixing 306庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 171.3 mm
TE Connectivity 天線 INFRA M2M,VEHICULAR,MIMO FIN PROF.6PORTS 1庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Vehicle Antennas Active 380 MHz 6 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi 50 Ohms 1.4:1, 1.6:1, 1.5:1, 1.5:1, 1.2:1, 1.2:1, 1.2:1, 2:1, 2:1, 2:1 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector SMA Male 450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 17 ft LMR100 x 4, 17 ft RG174 x 2 Barracuda
TE Connectivity / Linx Technologies 天線 RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 91庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 5 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies 天線 433MHz MHW Dipole RPSMA, 180'' Cable 42庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天線 2.4 GHz Antenna WRT Monopole SMA 38庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
Walsin RGFRA1903041A1T
Walsin 天線 2.45GHz 2dBi 19x3.0x3.8 351庫存量
最少: 1
倍數: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
TE Connectivity S4908WBFNM
TE Connectivity 天線 Omni,FixMnt,fixed,NM 1庫存量
最少: 1
倍數: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.875 GHz 4G/5G WiMAX ISM Collinear Radome 10 dBi 50 Ohms 2.0:1 10 W - 30 C + 65 C 1 Band Bracket Mount Connector N Male 5.3875 GHz College Campuses, Airports, Hospitals, Transportation Centers 19.6 in S4908
LPRS 天線 868 - 915MHz, 50W Omni 51mm x 8mm 596庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Stubby 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 56 mm Bulk
Radiall 天線 Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED 2庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 5.15 GHz 5.975 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN ISM Collinear Radome 6 dBi 50 Ohms 3.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.5 GHz Wireless Applications 260.48 mm MID GAIN COLINEAR ANTENNA
Amphenol-SAA 天線 470MHz ISM Band PCB Antenna, WIFI/BT Antenna 350庫存量
最少: 1
倍數: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 470 MHz 510 MHz ISM PCB Trace T-Bar - 4.2 dBi 50 Ohms 6.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 490 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 116 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Johanson Technology 天線 ANTENNA 868MHZ FOR TI CC11XX 5,167庫存量
最少: 1
倍數: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
TE Connectivity / Linx Technologies 天線 1/2 Wave, 2.4 GHz Permnt. Mount Swivel 20庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RG178 Bulk