RCH10S3R650FS06

Vishay / Sfernice
72-RCH10S3R650FS06
RCH10S3R650FS06

製造商:

說明:
平面電阻器 - 底架安裝 RCH 10 3U65 1% S BA25 e3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 50   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$149.77 HK$7,488.50
HK$131.03 HK$13,103.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 平面電阻器 - 底架安裝
3.65 Ohms
10 W
250 V
1 %
19 mm
11 mm
6 mm
Heat Sinkable Resistor
- 55 C
+ 125 C
RCH
Bag
品牌: Vishay / Sfernice
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
安裝風格: Chassis Mount
產品類型: Planar Resistors
原廠包裝數量: 25
子類別: Resistors
公司名稱: Vishay
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.