102PS1G

Littelfuse
803-102PS1G
102PS1G

製造商:

說明:
PTC熱敏電阻器 1K OHM 2% DO-35

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 447

庫存:
447 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.28 HK$16.28
HK$15.54 HK$155.40
HK$14.63 HK$365.75
HK$13.97 HK$698.50
HK$12.66 HK$3,165.00
HK$12.25 HK$6,125.00
HK$11.92 HK$11,920.00
HK$11.01 HK$27,525.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: PTC熱敏電阻器
RoHS:  
REACH - SVHC:
1 kOhms
2 %
PCB Mount
Axial
- 55 C
+ 150 C
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 0.08 in
長度: 0.17 in
產品類型: PTC Thermistors
原廠包裝數量: 250
子類別: Thermistors
公司名稱: US Sensor
每件重量: 4.885 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.