SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

結果: 121
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 技術 終端 終端類型
TE Connectivity / AMP 電流傳感電阻器 - SMD 2010 0.75W R015 5% 100PPM 4K RL 7,691庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 15 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2010 0.75W R01 5% 100PPM 4K RL 34,158庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel TLM 10 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2010 0.75W R043 1% 50PPM 4K RL 670庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 43 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 0805 0.25W R10 1% 50PPM 5K RL 794庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape TLM 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 1206 0.5W R024 1% 50PPM 5K RL 9,835庫存量
最少: 1
倍數: 1
: 5,000
Reel, Cut Tape TLM 24 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 1206 0.5W R056 1% 50PPM 5K RL 4,714庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape TLM 56 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2010 0.75W R012 1% 100PPM 4K RL 3,545庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel TLM 12 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 2010 0.75W R068 1% 50PPM 4K RL 6,002庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 68 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2010 0.75W R016 1% 100PPM 4K RL 3,400庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 16 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2512 1.0W R068 1% 50PPM 4K RL 4,698庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 68 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2512 1.0W R01 1% 100PPM 4K RL 3,455庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 10 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2512 1.0W R043 1% 50PPM 4K RL 2,900庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2010 0.75W R022 1% 50PPM 4K RL 6,795庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2512 1.0W R011 1% 100PPM 4K RL 3,323庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 11 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 2512 1.0W R015 5% 100PPM 4K RL 3,890庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 15 mOhms 1 W 5 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 0805 0.25W R01 5% 100PPM 5K RL 4,086庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape TLM 10 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 2512 1.0W R022 5% 100PPM 4K RL 3,515庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 22 mOhms 1 W 5 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP 電流傳感電阻器 - SMD 1206 0.5W R027 1% 50PPM 5K RL 1,785庫存量
最少: 1
倍數: 1
: 5,000
Reel, Cut Tape TLM 27 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 1206 0.5W R033 1% 50PPM 5K RL 2,965庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel TLM 33 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 1206 0.5W R047 1% 50PPM 5K RL 4,758庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape TLM 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 1206 0.5W R075 1% 50PPM 5K RL 1,496庫存量
最少: 1
倍數: 1
: 5,000
Reel, Cut Tape TLM 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 1206 0.5W R091 1% 50PPM 5K RL 3,775庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape TLM 91 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 1206 0.5W R10 1% 50PPM 5K RL 1,665庫存量
5,000預期22/6/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel TLM 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 1206 0.5W R01 1% 100PPM 5K RL 2,156庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape TLM 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 2010 0.75W R01 1% 100PPM 4K RL 2,693庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape TLM 10 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT