SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

結果: 206
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 技術 終端 終端類型
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 0.15Ohm 1 W 200PPM 5,648庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 150 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73K 3A R47 5% 4K RL 8,687庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RL73 470 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73K 3A R15 5% 4K RL 9,980庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RL73 150 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 3A R82 1% 4K RL 12,472庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape RL73 820 mOhms 1 W 1 % 100 PPM / C 2512 6330 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 3A R27 1% 4K RL 6,259庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RL73 270 mOhms 1 W 1 % 100 PPM / C 2512 6330 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RLP73K 3A R18 5% 2K RL 3,270庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel RLP73 180 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R18 1%1K RL 3,277庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 180 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RLP73N 3A R068 5% 2K RL 3,725庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape RLP73 68 mOhms 2 W 5 % 3000 PPM / C 2512 6432 6.35 mm (0.25 in) 3.15 mm (0.124 in) 0.74 mm (0.029 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD 0.56 Ohms 1 Watt 3,680庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 560 mOhms 1 W 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2B R33 1% 5K RL 12,619庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RL73 330 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2E R43 1%5K RL 13,150庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape RL73 430 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73K 2B R27 5% 13,517庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RL73 270 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 3A R33 1% 4K RL 3,365庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape RL73 330 mOhms 1 W 1 % 100 PPM / C 2512 6330 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73K 3A R27 5% 4K RL 1,072庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RL73 270 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2E R68 1%5K RL 9,634庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape RL73 680 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73K 2B R10 2%5K RL 8,005庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RL73 100 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2B R10 1% 5K RL 12,160庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RL73 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2A R22 1% 5K RL 7,502庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RL73 220 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R11 1%1K RL 28庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 110 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R12 1%1K RL 1,035庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel RL73 120 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R13 1%1K RL 1,888庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 130 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R15 1%1K RL 2,000庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 150 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R75 1%4K RL 5,170庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape RL73 750 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 2H R91 1%4K RL 7,138庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape RL73 910 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy 電流傳感電阻器 - SMD RL73H 3A R12 1%1K RL 1,392庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape RL73 120 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT