L000953-01

TE Connectivity / Linx Technologies
712-L000953-01
L000953-01

製造商:

說明:
天線 Ceramic Patch ant, 1575-1602MHz, 18x18x4

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,775

庫存:
1,775 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16
HK$32.96 HK$329.60
HK$30.41 HK$760.25
HK$26.96 HK$2,696.00
完整捲(訂購多個150)
HK$25.48 HK$3,822.00
HK$23.92 HK$10,764.00
HK$20.47 HK$18,423.00
HK$19.48 HK$46,752.00
HK$19.23 HK$95,188.50

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.62 GHz
1.42 GHz
GNSS
4.3 dB
50 Ohms
Patch
1 Band
SMD/SMT
SMD/SMT
18 mm
18 mm
4 mm
Reel
Cut Tape
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 1.42 GHz to 1.62 GHz
極化: Right
原廠包裝數量: 150
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GNSS L1無源陶瓷貼片與晶片天線

TE Connectivity's / Linx Technologies GNSS L1 Passive Ceramic Patch and Chip Antennas offer high performance, high reliability, and various installation options in different form factors. These antennas operate at 1561MHz to 1602MHz frequency range, and feature 50Ω impedance in surface mount and through-hole mount options. The patch antennas are available in 25mm x 25mm, 20mm x 20mm, and 18mm x 18mm options. The chip antennas are available in 3mm x 1.6mm x 0.6mm dimensions. Typical applications include asset tracking, smart home automation, precision surveying, Global Navigation Satellite Systems (GNSS), Industrial Internet of Things (IIot), and Cellular Internet of Things (IoT).