FG9020

TE Connectivity
814-FG9020
FG9020

製造商:

說明:
天線 OMNI,FG,902-928MHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$983.44 HK$983.44
HK$825.70 HK$8,257.00
HK$795.70 HK$19,892.50
HK$752.62 HK$75,262.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
902 MHz
928 MHz
Cellular (NBIoT, LTE)
UHF
Collinear
Fiberglass
0 dBi
50 Ohms
2.0:1
100 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
915 MHz
Public Safety Agencies, Commercial Organization, Military
14 in
FG
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
頻率範圍: 902 MHz to 928 MHz
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
5A991.g

Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.