TPX205950MT-7052C1

TDK
810-TPX2059MT7052C1
TPX205950MT-7052C1

製造商:

說明:
訊號調節 WLAN/BT/GPS 2400-2500MHz / 4900-5950MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,975

庫存:
1,975 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.79 HK$2.79
HK$2.27 HK$22.70
HK$1.96 HK$49.00
HK$1.85 HK$185.00
HK$1.71 HK$427.50
HK$1.60 HK$800.00
HK$1.36 HK$1,360.00
完整捲(訂購多個2000)
HK$1.36 HK$2,720.00
HK$1.31 HK$5,240.00
HK$1.25 HK$12,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Triplexers
1.559 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
TPX
Reel
Cut Tape
MouseReel
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: JP
插入損耗: 0.47 dB, 0.68 dB, 0.86 dB
安裝: Board Mount
原廠包裝數量: 2000
子類別: Filters
類型: Multilayer
零件號別名: TPX205950MT-7052C1 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPX20-MT Multilayer LTCC Triplexers

TDK TPX20-MT Multilayer LTCC Triplexers achieve miniaturization (0805 or 1008 case-sized, 8-terminal, SMD packages) with low insertion loss and high functionality. A triplexer is used in the I/O part of an antenna, and has functions to separate or combine three different frequency signals during transmission and reception, and is also used in CA (carrier aggregation) circuits. The TPX components are designed for applications using a combination of GPS, dual-band WiFi, BLUETOOTH®, and/or Zigbee for connectivity in the -40°C to +85°C temperature range. The TDK TPX20-MT Multilayer LTCC Triplexers also include 50Ω models with varying levels of insertion loss, including 0.38dB, 0.43dB, 0.47dB, 0.5dB, 0.58dB, 0.59dB, and 0.62dB. These devices are ideal for embedding in modules.

射頻元件

TDK射頻元件包含多種專為行動電話、無線區域網路、藍牙®所設計的天線、雙工器、三工器、平衡轉換器、濾波器與耦合器。為滿足對小巧體積、薄度、輕量化和高效能不斷提升的需求,TDK射頻元件運用了全面性的材料技術,像是將薄膜技術運用在鐵氧體和陶瓷。TDK射頻元件採用最先進的微型技術,同時具備出色的電子特性,獲頂尖的WLAN晶片組製造商一致選用於2.4GHz與5GHz WLAN產品中。  

無線連線產品

TDK無線連線產品針對持續成長的無線裝置市場,提供能滿足未來需求的理想解決方案。現在的智慧型手機、筆記型電腦和平板電腦等裝置內部,幾乎全都部署了Wi-Fi與藍牙等標準的無線連線。隨著物聯網 (IoT) 迅速擴展,更多產品將為了追求易用性和更低的安裝成本而選用無線連線。