Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 長度 寬度 高度 芯體材料 系列 封裝
TDK 功率電感器 - SMD IND, 0.1uH,18.4A,2.5mohm,-55-155C AEC-Q200
3,448預期30/3/2026
最少: 1
倍數: 1
: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 100 nH 20 % 2.88 mOhms 57.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.15uH,16.8A,3.0mohm,-55-155C AEC-Q200
3,970預期1/3/2026
最少: 1
倍數: 1
: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 150 nH 20 % 3.45 mOhms 23.2 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.22uH,14.7A,4.2mohm,-55-155C AEC-Q200
4,000預期1/3/2026
最少: 1
倍數: 1
: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 220 nH 20 % 4.83 mOhms 24.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.47uH,12.5A,5.3mohm,-55-155C AEC-Q200
4,000預期30/3/2026
最少: 1
倍數: 1
: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 470 nH 20 % 6.1 mOhms 16.6 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.33uH,14.5A,4.1mohm,-55-155C AEC-Q200
2,000預期31/3/2026
最少: 1
倍數: 1
: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 330 nH 20 % 4.72 mOhms 17.9 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.68uH,11.0A,7.2mohm,-55-155C AEC-Q200
2,000預期31/3/2026
最少: 1
倍數: 1
: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 680 nH 20 % 8.28 mOhms 14.8 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel