Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 系列 封裝
TDK 功率電感器 - SMD IND,1.0uH,0.1A,0.28ohm,-55-125C 17,917庫存量
最少: 1
倍數: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 1 uH 20 % 450 mA 280 mOhms 100 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,1.5uH,0.08A,0.43ohm,-55-125C 19,595庫存量
最少: 1
倍數: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 1.5 uH 20 % 350 mA 430 uOhms 80 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.47uH,0.12A,0.16ohm,-55-125C 19,790庫存量
最少: 1
倍數: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 470 nH 20 % 500 mA 160 mOhms 120 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,0.68uH,0.11A,0.23ohm,-55-125C 19,884庫存量
最少: 1
倍數: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 680 nH 20 % 450 mA 230 mOhms 110 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD IND,2.2uH,0.06A,0.55ohm,-55-125C 13,568庫存量
最少: 1
倍數: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 350 mA 550 mOhms 60 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel