Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

結果: 17
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 終端類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 安裝風格 長度 直徑 芯體材料 系列 封裝
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE HLBC 1500UH 5% 2,588庫存量
最少: 1
倍數: 1
: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 1.5 mH 5 % 300 mA 5.4 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE HLBC 10000UH 5% 5,658庫存量
最少: 1
倍數: 1
: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 10 mH 5 % 110 mA 35 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF CHOKE 10 UH 5% 2,837庫存量
最少: 1
倍數: 1
: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 10 uH 5 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF CHOKE 56 UH 5% 2,998庫存量
最少: 1
倍數: 1
: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 56 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE HLBC 470UH 5% 5,421庫存量
最少: 1
倍數: 1
: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 470 uH 5 % 510 mA 1.9 Ohms - 55 C + 125 C 30 1.8 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE LBC 1500UH 5% 645庫存量
最少: 1
倍數: 1
: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE LBC 680UH 5% 1,990庫存量
最少: 1
倍數: 1
: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 680 uH 5 % 240 mA 2.8 Ohms - 55 C + 125 C 30 1.3 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 Leaded Inductors (Leaded Coils), L=3300 H Rated Current=0.11A, Axial DxL:5.2mmx12mm
2,730預期23/3/2026
最少: 1
倍數: 1
: 1,500

HF Choke Axial Unshielded 3.3 mH 5 % 110 mA 12 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE HLBC 680UH 5%
2,500預期6/4/2026
最少: 1
倍數: 1
: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 680 uH 5 % 440 mA 2.5 Ohms - 55 C + 125 C 20 1.5 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.4A, Axial DxL:5.2mmx12mm 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 1,250

HF Choke Axial Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF電感器 - 引線式 Leaded Inductors (Leaded Coils), L=1500 H Rated Current=0.16A, Axial DxL:5.2mmx12mm 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 1,250

HF Choke Axial Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF電感器 - 引線式 Leaded Inductors (Leaded Coils), L=3.3 H Rated Current=1.75A, Axial DxL:5.2mmx12mm 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 1,500

HF Choke Axial Unshielded 3.3 uH 10 % 1.75 A 130 mOhms - 55 C + 125 C 40 120 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 Leaded Inductors (Leaded Coils), L=47 H Rated Current=0.8A, Axial DxL:5.2mmx12mm 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 1,250

HF Choke Axial Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF電感器 - 引線式 Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.09A, Axial DxL:5.2mmx12mm 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 1,250

HF Choke Axial Unshielded 4.7 mH 5 % 90 mA 20 Ohms - 55 C + 125 C 60 500 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF電感器 - 引線式 HF CHOKE 1000 UH 5% 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 1,250

HF Choke Axial Unshielded 1 mH 5 % 6 Ohms - 55 C + 125 C Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF CHOKE 27 UH 10% 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 1,500

HF Choke Axial 27 uH 10 % 320 mOhms - 55 C + 125 C Standard PCB Mount B82144A Reel, Cut Tape
EPCOS / TDK RF電感器 - 引線式 HF-CHOKE LBC 8,2 UH 5% 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 1,500

HF Choke Axial 8.2 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount B82144A Reel, Cut Tape