B39931B4336P810

RF360
871-B39931B4336P810
B39931B4336P810

製造商:

說明:
訊號調節 Filters for ISM sub 1 GHz, ISM, 925.15, Single filter, Size=1.4x1.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$5.13 HK$25,650.00

商品屬性 屬性值 選擇屬性
Qualcomm RF360
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
925.15 MHz
922.2 MHz to 928.1 MHz
50 Ohms
SMD/SMT
1.4 mm x 1.1 mm
- 40 C
+ 85 C
Reel
品牌: RF360
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
零件號別名: B4336
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.