B39921B3407U410

RF360
871-B39921B3407U410
B39921B3407U410

製造商:

說明:
訊號調節 922.5 MHz 26 MHz 50 Ohms Ceramic ISM filter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,465

庫存:
6,465 可立即送貨
數量超過6465會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.81 HK$13.81
HK$10.77 HK$107.70
HK$9.62 HK$240.50
HK$8.55 HK$855.00
HK$8.15 HK$2,037.50
HK$7.23 HK$3,615.00
HK$6.94 HK$6,940.00
HK$5.53 HK$27,650.00
完整捲(訂購多個9000)
HK$5.24 HK$47,160.00

商品屬性 屬性值 選擇屬性
Qualcomm RF360
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
922.5 MHz
26 MHz
50 Ohms
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
品牌: RF360
安裝: Board Mount
原廠包裝數量: 9000
子類別: Filters
零件號別名: B3407
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.