TMU50C53

Taoglas
960-TMU50C53
TMU50C53

製造商:

說明:
音頻變壓器/訊號變壓器 LAN XFMR DUAL 1G BASE-T PoE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 450

庫存:
450 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.70 HK$57.70
HK$52.11 HK$521.10
HK$48.50 HK$1,212.50
HK$46.94 HK$4,694.00
HK$37.24 HK$9,310.00
完整捲(訂購多個450)
HK$36.00 HK$16,200.00
HK$34.52 HK$31,068.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
SMD/SMT
350 uH
- 40 C
+ 85 C
27.75 mm
10.7 mm
8.4 mm
STRATOS
Reel
Cut Tape
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Audio & Signal Transformers
原廠包裝數量: 450
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.