EMIF06-MSD02N16

STMicroelectronics
511-EMIF06-MSD02N16
EMIF06-MSD02N16

製造商:

說明:
EMI濾波器電路 6-line Micro QFN Lvl 4 20pF 50MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,769

庫存:
8,769 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.47 HK$8.47
HK$6.78 HK$67.80
HK$5.84 HK$146.00
HK$5.50 HK$550.00
HK$5.15 HK$1,287.50
HK$4.87 HK$2,435.00
HK$4.58 HK$4,580.00
完整捲(訂購多個3000)
HK$3.72 HK$11,160.00
HK$3.71 HK$22,260.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: EMI濾波器電路
RoHS:  
SMD/SMT
Micro QFN-16 Narrow
6 Channel
- 30 C
+ 85 C
EMIF06-MSD02N16
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: EMI Filter Circuits
原廠包裝數量: 3000
子類別: Filters
公司名稱: IPAD
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

EMIF06-MSD02N16 EMI Filter & ESD Protection Device

STMicroelectronics EMIF06-MSD02N16 6-line IPAD EMI filter and ESD protection devices are highly integrated and designed to suppress EMI/RFI noise for interface line filtering. STMicroelectronics EMIF06-MSD02N16 EMI filters are packaged in micro QFN and include ESD protection circuitry that prevents damage to the protected device when subjected to ESD surges. The STMicroelectronics EMIF06-MSD02N16 is designed for use in mobile phones, navigation systems, digital still cameras, and portable devices.